MFR Recommended

FAN7384MX | |
|---|---|
DigiKey Part Number | FAN7384MXTR-ND - Tape & Reel (TR) FAN7384MXCT-ND - Cut Tape (CT) FAN7384MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7384MX |
Description | IC GATE DRVR HALF-BRIDGE 14SOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7384MX Models |
Category | Logic Voltage - VIL, VIH 1.2V, 2.5V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 50ns, 30ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SOP |
Voltage - Supply 13V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRS2890DSTRPBF | Infineon Technologies | 716 | IRS2890DSTRPBFCT-ND | 1,66000 € | MFR Recommended |


