FAN7382N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 16.618
Unit Price: 1,10000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.854
Unit Price: 1,92075 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7382N

DigiKey Part Number
FAN7382N-ND
Manufacturer
Manufacturer Product Number
FAN7382N
Description
IC GATE DRVR HALF-BRIDGE 8DIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
FAN7382N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
350mA, 650mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
60ns, 30ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes