Direct

FAN7380M | |
|---|---|
DigiKey Part Number | FAN7380M-ND |
Manufacturer | |
Manufacturer Product Number | FAN7380M |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7380M Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 90mA, 180mA |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 230ns, 90ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP5304DR2G | onsemi | 5.462 | NCP5304DR2GOSCT-ND | 1,61000 € | Direct |


