
FAN7318AMX | |
|---|---|
DigiKey Part Number | FAN7318AMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN7318AMX |
Description | IC DVR LCD BKLT INVERTER 16-SOIC |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 30V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

