
FAN7314AMX | |
|---|---|
DigiKey Part Number | FAN7314AMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN7314AMX |
Description | IC INVERTER DVR LCD BKLT 20SOIC |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7314AMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 25.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

