
FAN7314AM | |
|---|---|
DigiKey Part Number | FAN7314AM-ND |
Manufacturer | |
Manufacturer Product Number | FAN7314AM |
Description | IC DVR LCD BKLT INVERTER 20SOIC |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7314AM Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 20-SOIC |
Applications LCD TV/Monitor | Base Product Number |
Voltage - Supply 6V ~ 25.5V |

