
FAN7313M | |
|---|---|
DigiKey Part Number | FAN7313M-ND |
Manufacturer | |
Manufacturer Product Number | FAN7313M |
Description | IC DRIVER GATE HALF BRIDG 20SOIC |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 20-SOIC |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 20-SOIC |
Applications LCD TV/Monitor | Base Product Number |
Voltage - Supply 4.5V ~ 25.5V |

