
FAN7311MX | |
|---|---|
DigiKey Part Number | FAN7311MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN7311MX |
Description | IC LCD BKLT INVERTER DRV 20SOIC |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7311MX Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 20-SOIC |
Applications LCD TV/Monitor | Base Product Number |
Voltage - Supply 5V ~ 25.5V |

