LCD TV/Monitor PMIC 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7311GX

DigiKey Part Number
FAN7311GX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN7311GX
Description
IC CTRLR LCD BACK LT INV 20SSOP
Customer Reference
Detailed Description
LCD TV/Monitor PMIC 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
LCD TV/Monitor
Current - Supply
-
Voltage - Supply
5V ~ 25.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.