
FAN6961DZ | |
|---|---|
DigiKey Part Number | FAN6961DZ-ND |
Manufacturer | |
Manufacturer Product Number | FAN6961DZ |
Description | IC PFC CTRLR DCM 60KHZ 8DIP |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 60kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN6961DZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | 60kHz | |
Current - Startup | 10 µA | |
Voltage - Supply | 13.5V ~ 24.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |




