PFC IC Discontinuous Conduction (DCM) 60kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN6961DY

DigiKey Part Number
FAN6961DY-ND
Manufacturer
Manufacturer Product Number
FAN6961DY
Description
IC PFC CTRLR DCM 60KHZ 8DIP
Customer Reference
Detailed Description
PFC IC Discontinuous Conduction (DCM) 60kHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
FAN6961DY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Discontinuous Conduction (DCM)
Frequency - Switching
60kHz
Current - Startup
10 µA
Voltage - Supply
13.5V ~ 24.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.