
FAN6921MLMY | |
|---|---|
DigiKey Part Number | FAN6921MLMYTR-ND - Tape & Reel (TR) FAN6921MLMYCT-ND - Cut Tape (CT) FAN6921MLMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN6921MLMY |
Description | IC PFC CTRLR CRM 16SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN6921MLMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 10 µA | |
Voltage - Supply | 8.5V ~ 25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11100 € | 11,11 € |
| 25 | 1,01040 € | 25,26 € |
| 100 | 0,89920 € | 89,92 € |
| 250 | 0,84624 € | 211,56 € |
| 500 | 0,81432 € | 407,16 € |
| 1.000 | 0,81070 € | 810,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73813 € | 1.845,32 € |
| 5.000 | 0,72189 € | 3.609,45 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

