Similar

FAN6602RM6X | |
|---|---|
DigiKey Part Number | FAN6602RM6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN6602RM6X |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | FAN6602RM6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 40 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |


