Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN6520AMX

DigiKey Part Number
FAN6520AMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN6520AMX
Description
IC REG CTRLR BUCK 8SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN6520AMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Frequency - Switching
300kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types