
FAN65008B-GEVB | |
|---|---|
DigiKey Part Number | 488-FAN65008B-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | FAN65008B-GEVB |
Description | HIGH PERFORMANCE 65V, 10A VOLTAG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FAN65008B - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 10A | |
Voltage - Input | 4.5V ~ 65V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | FAN65008B | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,04000 € | 159,04 € |
| Unit Price without VAT: | 159,04000 € |
|---|---|
| Unit Price with VAT: | 189,25760 € |

