
FAN6300DZ | |
|---|---|
DigiKey Part Number | FAN6300DZ-ND |
Manufacturer | |
Manufacturer Product Number | FAN6300DZ |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN6300DZ Models |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 25V |
Manufacturer onsemi | Fault Protection Current Limiting, Open Loop, Over Voltage, Short Circuit |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Output Isolation Isolated | Supplier Device Package 8-DIP |
Internal Switch(s) No | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Voltage - Start Up 16 V |

