
FAN6292BMX | |
|---|---|
DigiKey Part Number | FAN6292BMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN6292BMX |
Description | W2B ADAPTIVE TRAVEL ADAPTER |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN6292BMX Models |
Category | Voltage - Supply 6V |
Manufacturer onsemi | Current - Supply 8 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Secondary-Side Controller, Synchronous Rectifier | Supplier Device Package 8-SOIC |
Voltage - Input 0V ~ 6V | Base Product Number |

