
Category | Voltage - Supply 3.1V ~ 5.5V |
Manufacturer onsemi | Current - Supply 2 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Applications Portable Equipment | Supplier Device Package SOT-23-6 |
Voltage - Input 3.25V ~ 20V | Base Product Number |

