
FAN6248LDMX | |
|---|---|
DigiKey Part Number | 488-FAN6248LDMXTR-ND - Tape & Reel (TR) 488-FAN6248LDMXCT-ND - Cut Tape (CT) 488-FAN6248LDMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN6248LDMX |
Description | LLC SR CONTROLLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 0V ~ 27V |
Manufacturer onsemi | Current - Supply 8.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Secondary-Side Controller, Synchronous Rectifier | Supplier Device Package 8-SOIC |
Voltage - Input 4V ~ 4.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,61080 € | 15,27 € |
| 100 | 0,53870 € | 53,87 € |
| 250 | 0,50432 € | 126,08 € |
| 500 | 0,48360 € | 241,80 € |
| 1.000 | 0,47160 € | 471,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43550 € | 1.088,75 € |
| 5.000 | 0,42497 € | 2.124,85 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

