Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN6248LCMX

DigiKey Part Number
488-FAN6248LCMXTR-ND - Tape & Reel (TR)
488-FAN6248LCMXCT-ND - Cut Tape (CT)
488-FAN6248LCMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN6248LCMX
Description
LLC SR CONTROLLER
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
4V ~ 4.7V
Voltage - Supply
0V ~ 27V
Current - Supply
8.5 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.358
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,65900 €6,59 €
250,59560 €14,89 €
1000,52530 €52,53 €
2500,49184 €122,96 €
5000,47166 €235,83 €
1.0000,45503 €455,03 €
Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,00700 €10,07 €
250,84600 €21,15 €
1000,66390 €66,39 €
2500,57432 €143,58 €
5000,51924 €259,62 €
1.0000,47308 €473,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €