
FAN6240M6X | |
|---|---|
DigiKey Part Number | FAN6240M6XTR-ND - Tape & Reel (TR) FAN6240M6XCT-ND - Cut Tape (CT) FAN6240M6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN6240M6X |
Description | IC SECONDARY SIDE CTRLR 6-SOT23 |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | 2.8V ~ 20V | |
Voltage - Supply | 2.8V ~ 6V | |
Current - Supply | 2 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,40200 € | 10,05 € |
| 100 | 0,35170 € | 35,17 € |
| 250 | 0,32776 € | 81,94 € |
| 500 | 0,31336 € | 156,68 € |
| 1.000 | 0,30151 € | 301,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27851 € | 835,53 € |
| 6.000 | 0,27155 € | 1.629,30 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

