
FAN6206MY | |
|---|---|
DigiKey Part Number | FAN6206MYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN6206MY |
Description | IC REG CTRLR ACT/SYNC 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller 8-SOIC |
EDA/CAD Models | FAN6206MY Models |
Category | Current - Supply 3 mA |
Manufacturer onsemi | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Applications Active/Synchronous Rectification Controller | Base Product Number |
Voltage - Supply 7.5V ~ 25V |

