
Category | Current - Supply 5 mA |
Manufacturer onsemi | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 16-PDIP |
Applications Power Supplies | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

