
Category | Voltage - Supply 3.12V ~ 6V |
Manufacturer onsemi | Current - Supply 2.4 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-WFQFN Exposed Pad |
Applications Secondary-Side Controller | Supplier Device Package 20-MLPQ (3x4) |
Voltage - Input Up to 16V | Base Product Number |

