Power Supply Controller Secondary-Side Controller 20-MLPQ (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN6100MMPX

DigiKey Part Number
FAN6100MMPXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN6100MMPX
Description
IC CTLR PFC SGL STAGE
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 20-MLPQ (3x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.12V ~ 6V
Manufacturer
onsemi
Current - Supply
2.4 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
20-WFQFN Exposed Pad
Applications
Secondary-Side Controller
Supplier Device Package
20-MLPQ (3x4)
Voltage - Input
Up to 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.