Converter Offline Flyback Topology 24kHz ~ 125kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN6080HMX

DigiKey Part Number
488-FAN6080HMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN6080HMX
Description
PWM FOR 55W APPLICATION
Customer Reference
Detailed Description
Converter Offline Flyback Topology 24kHz ~ 125kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
500V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
7V ~ 50V
Duty Cycle
-
Frequency - Switching
24kHz ~ 125kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 1.873.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43550 €1.088,75 €
Manufacturers Standard Package
Unit Price without VAT:0,43550 €
Unit Price with VAT:0,51825 €

Other Suppliers on DigiKey

5.000In Stock
Ships from Flip Electronics
1.868.000In Stock
Ships from Rochester Electronics, LLC