FAN604SMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.942
Unit Price: 1,09000 €
Datasheet

Similar


onsemi
In Stock: 4.835
Unit Price: 1,08000 €
Datasheet
Converter Offline Flyback Topology 18.5kHz ~ 130kHz 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN604SMX

DigiKey Part Number
FAN604SMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN604SMX
Description
IC OFFLINE SWITCH FLYBACK 10SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 18.5kHz ~ 130kHz 10-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
17.2 V
Voltage - Supply (Vcc/Vdd)
6V ~ 25V
Duty Cycle
-
Frequency - Switching
18.5kHz ~ 130kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
EN
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.497 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.497In Stock
Ships from Flip Electronics