


FAN5904UC00X | |
|---|---|
DigiKey Part Number | 488-FAN5904UC00XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5904UC00X |
Description | IC REG CONV 3G 1OUT 16WLCSP |
Customer Reference | |
Detailed Description | - Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 16-WLCSP (1.71x1.71) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5904UC00X Models |
Category | Voltage - Output 0.4V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-UFBGA, WLCSP |
Applications Converter, 3G, 3.5G, 4G RF Power Amplifier | Supplier Device Package 16-WLCSP (1.71x1.71) |
Voltage - Input 2.7V ~ 5.5V | Base Product Number |
Number of Outputs 1 |


