FAN5903UCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.210
Unit Price: 1,09000 €
Datasheet
- Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 9-WLCSP (1.34x1.29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5903UCX

DigiKey Part Number
FAN5903UCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5903UCX
Description
IC REG CONV 3G RF 1OUT 9WLCSP
Customer Reference
Detailed Description
- Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 9-WLCSP (1.34x1.29)
Datasheet
 Datasheet
EDA/CAD Models
FAN5903UCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, 3G, 3.5G, 4G RF Power Amplifier
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
0.4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.34x1.29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.655 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.655In Stock
Ships from Flip Electronics