
FAN5902MPX | |
|---|---|
DigiKey Part Number | FAN5902MPX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5902MPX |
Description | IC REG CONV 3G RF PWR 1OUT 12MLP |
Customer Reference | |
Detailed Description | - Converter, 3G RF Power Amplifier Voltage Regulator IC 1 Output 12-MLP (3.5x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, 3G RF Power Amplifier | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-MLP (3.5x3) | |
Base Product Number |

