FAN5646S701X is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 52
Unit Price: 16,39438 €
Datasheet
LED Driver IC 1 Output Linear PWM Dimming 20mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5646S701X

DigiKey Part Number
FAN5646S701XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5646S701X
Description
IC LED DRVR LIN PWM 20MA SC70-5
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 20mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
FAN5646S701X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes