Parametric Equivalent

FAN5646S700X | |
|---|---|
DigiKey Part Number | FAN5646S700XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5646S700X |
Description | IC LED DRVR LIN PWM 20MA SC70-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 20mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN5646S700X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |


