
FAN5645MPX | |
|---|---|
DigiKey Part Number | FAN5645MPX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5645MPX |
Description | IC LED DRVR LIN SGL WR 20MA 6MLP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Single-Wire Dimming 20mA 6-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5645MPX Models |
Category | Current - Output / Channel 20mA |
Manufacturer onsemi | Frequency 64kHz |
Packaging Tape & Reel (TR) | Dimming Single-Wire |
Part Status Obsolete | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 6-MLP (3x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |

