
FAN5612S7X | |
|---|---|
DigiKey Part Number | FAN5612S7XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5612S7X |
Description | IC LED DRVR LINEAR PWM 40MA SC88 |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Analog, PWM Dimming 40mA SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5612S7X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 40mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |

