LED Driver IC 4 Output Linear Analog, PWM Dimming 40mA SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5611S7X

DigiKey Part Number
FAN5611S7XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5611S7X
Description
IC LED DRVR LINEAR PWM 40MA SC88
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Analog, PWM Dimming 40mA SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
FAN5611S7X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40mA
Manufacturer
onsemi
Dimming
Analog, PWM
Packaging
Tape & Reel (TR)
Applications
Backlight
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Outputs
4
Supplier Device Package
SC-88 (SC-70-6)
Voltage - Supply (Min)
3.3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.