
FAN5611MPX | |
|---|---|
DigiKey Part Number | FAN5611MPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5611MPX |
Description | IC LED DRV LIN PWM 6MICROFET |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Analog, PWM Dimming 40mA 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5611MPX Models |
Category | Current - Output / Channel 40mA |
Manufacturer onsemi | Dimming Analog, PWM |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 6-WDFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 6-MicroFET (2x2) |
Voltage - Supply (Min) 3.3V | Base Product Number |
Voltage - Supply (Max) 5.5V |

