Similar

FAN5610MPX | |
|---|---|
DigiKey Part Number | FAN5610MPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5610MPX |
Description | IC LED DRVR LINEAR PWM 21MA 8MLP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 21mA 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5610MPX Models |
Category | Current - Output / Channel 21mA |
Manufacturer onsemi | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-WDFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 8-MLP (3x3) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61042DRBR | Texas Instruments | 2.618 | 296-14449-1-ND | 1,36000 € | Similar |


