
FAN5609MPX | |
|---|---|
DigiKey Part Number | FAN5609MPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5609MPX |
Description | IC LED DRVR RGLTR PWM 20MA 16MLP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA 16-MLP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5609MPX Models |
Category | Current - Output / Channel 20mA |
Manufacturer onsemi | Frequency 1MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-VQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 16-MLP (4x4) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |

