LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 12-MLP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5608HMPX

DigiKey Part Number
FAN5608HMPXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5608HMPX
Description
IC LED DRVR RGLTR PWM 20MA 12MLP
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 12-MLP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
FAN5608HMPX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
18V
Manufacturer
onsemi
Current - Output / Channel
20mA
Packaging
Tape & Reel (TR)
Frequency
500kHz
Part Status
Obsolete
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
12-WQFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
12-MLP (4x4)
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.