
FAN5607HMPX | |
|---|---|
DigiKey Part Number | FAN5607HMPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5607HMPX |
Description | IC LED DRVR RGLTR PWM 30MA 16MLP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 30mA 16-MLP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5607HMPX Models |
Category | Voltage - Output 3.62V |
Manufacturer onsemi | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 16-WQFN Exposed Pad |
Voltage - Supply (Min) 2.4V | Supplier Device Package 16-MLP (4x4) |
Voltage - Supply (Max) 5.5V | Base Product Number |

