LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 20mA 8-MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5606DMPX

DigiKey Part Number
FAN5606DMPXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5606DMPX
Description
IC LED DRVR RGLTR PWM 20MA 8MLP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 20mA 8-MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FAN5606DMPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
18V
Current - Output / Channel
20mA
Frequency
500kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.