Charger IC Lithium Ion/Polymer 15-WLCSP (2.02x1.31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN54161UCX

DigiKey Part Number
FAN54161UCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN54161UCX
Description
IC BATT CHG LI-ION 1CELL 42WLCSP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 15-WLCSP (2.02x1.31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Reverse Current
Charge Current - Max
6A
Battery Pack Voltage
5.2V (Max)
Voltage - Supply (Max)
6.4V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-UFBGA, WLCSP
Supplier Device Package
15-WLCSP (2.02x1.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.000In Stock
Ships from Flip Electronics