FAN54063UCX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.000
Unit Price: 0,81591 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.000
Unit Price: 0,90088 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.044
Unit Price: 0,81591 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 71.000
Unit Price: 0,97737 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 242
Unit Price: 1,52131 €
Datasheet
Charger IC Lithium Ion/Polymer 25-WLCSP (2.4x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN54063UCX

DigiKey Part Number
FAN54063UCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN54063UCX
Description
IC BATT CHG LI-ION 1CELL 25WLCSP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 25-WLCSP (2.4x2)
Datasheet
 Datasheet
EDA/CAD Models
FAN54063UCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1.55A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP (2.4x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 156.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

156.000In Stock
Ships from Flip Electronics