Image for FAN54046UCX-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN54046UCX-T

DigiKey Part Number
488-FAN54046UCX-T-ND
Manufacturer
Manufacturer Product Number
FAN54046UCX-T
Description
USB-OTG, 1.55A, LI-ION SWITCHING
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 25-WLCSP (2.4x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.55A
Manufacturer
onsemi
Battery Pack Voltage
4.4V (Max)
Packaging
Bulk
Voltage - Supply (Max)
6V
Part Status
Discontinued at DigiKey
Interface
I2C
Battery Chemistry
Lithium Ion/Polymer
Operating Temperature
-40°C ~ 85°C (TA)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
25-UFBGA, WLCSP
Programmable Features
Current, Timer, Voltage
Supplier Device Package
25-WLCSP (2.4x2)
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.