
FAN54020UCX | |
|---|---|
DigiKey Part Number | FAN54020UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN54020UCX |
Description | IC BATT CHG LI-ION 1CELL 25WLCSP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 25-WLCSP (2.4x2) |
Datasheet | Datasheet |
EDA/CAD Models | FAN54020UCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.5V (Max) | |
Voltage - Supply (Max) | 7.5V | |
Interface | I2C | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.4x2) | |
Base Product Number |

