Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FAN5401UCX | |
|---|---|
DigiKey Part Number | FAN5401UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5401UCX |
Description | IC BATT CHG LI-ION 1CELL 20WLCSP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-WLCSP (1.96x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5401UCX Models |
Category | Charge Current - Max 1.25A |
Manufacturer onsemi | Battery Pack Voltage 4.5V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6V |
Part Status Obsolete | Interface I2C, USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -30°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 20-UFBGA, WLCSP |
Programmable Features Current, Timer, Voltage | Supplier Device Package 20-WLCSP (1.96x1.56) |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN5400UCX | Rochester Electronics, LLC | 30.599 | 2156-FAN5400UCX-ND | 0,64592 € | Parametric Equivalent |
| FAN5401UCX | Rochester Electronics, LLC | 60.440 | 2156-FAN5401UCX-ND | 0,45044 € | Parametric Equivalent |
| FAN5402UCX | Rochester Electronics, LLC | 30.245 | 2156-FAN5402UCX-ND | 0,45044 € | Parametric Equivalent |
| FAN5403BUCX | Rochester Electronics, LLC | 2.995 | 2156-FAN5403BUCX-ND | 0,45044 € | Parametric Equivalent |
| FAN54040UCX | Rochester Electronics, LLC | 24.000 | 2156-FAN54040UCX-ND | 0,90088 € | Parametric Equivalent |



