
Category | Number of Outputs 7 |
Manufacturer onsemi | Voltage - Output 0.8V ~ 1.5V, 1.5V ~ 3.4V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications LDO (Linear), Mobile PCs | Package / Case 20-XFBGA, WLCSP |
Voltage - Input 1V ~ 2V, 1.9V ~ 5.5V | Supplier Device Package 20-WLCSP (1.96x1.61) |

