
FAN5361UMP15X | |
|---|---|
DigiKey Part Number | FAN5361UMP15XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5361UMP15X |
Description | IC REG BUCK 1.5V 600MA 6UMLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA 6-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | FAN5361UMP15X Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-UMLP (2x2) |
Voltage - Input (Min) 2.3V | Base Product Number |

