FAN53555UC18X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.000
Unit Price: 0,41551 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.448
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
20-WLCSP (1.96x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53555UC18X

DigiKey Part Number
FAN53555UC18XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN53555UC18X
Description
IC REG BUCK PROG 5A 20WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.23V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLCSP (1.96x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.