
FAN53555UC04X | |
|---|---|
DigiKey Part Number | FAN53555UC04XTR-ND - Tape & Reel (TR) FAN53555UC04XCT-ND - Cut Tape (CT) FAN53555UC04XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53555UC04X |
Description | IC REG BUCK PROG 5A 20WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.603V 1 Output 5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN53555UC04X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.41V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.96x1.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,58480 € | 14,62 € |
| 100 | 0,51550 € | 51,55 € |
| 250 | 0,48240 € | 120,60 € |
| 500 | 0,46248 € | 231,24 € |
| 1.000 | 0,45031 € | 450,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41341 € | 1.240,23 € |
| 6.000 | 0,40379 € | 2.422,74 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

